Siemens 8PQ3000 Series Steel Support for Use with SIVACON S4 1.6 m
- RS Stock No.:
- 621-349
- Mfr. Part No.:
- 8PQ3000-3BA10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP15,836.00
(exc. VAT)
PHP17,736.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,836.00 |
*price indicative
- RS Stock No.:
- 621-349
- Mfr. Part No.:
- 8PQ3000-3BA10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Support | |
| For Use With | SIVACON S4 | |
| Material | Steel | |
| Height | 1.6m | |
| Series | 8PQ3000 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Support | ||
For Use With SIVACON S4 | ||
Material Steel | ||
Height 1.6m | ||
Series 8PQ3000 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting Structure is expertly designed for enhanced functionality and durability, featuring an internal main busbar design that maximises efficiency in electrical distribution. The robust construction ensures that it meets rigorous industrial standards, making it suitable for a variety of applications. With a height of 1600 mm and a depth of 600 mm, this structure boasts a zinc plated surface that offers excellent corrosion resistance, prolonging its lifespan in demanding environments. Ideal for engineers and project managers alike, this product represents a combination of quality engineering and user centric design, ensuring your installation is both stable and reliable.
Designed with a practical internal main busbar layout
Zinc plated surface enhances corrosion resistance
Robust construction ensures long lasting durability
Compatible with a variety of industrial applications
User friendly design simplifies installation processes
Engineered for optimal performance in demanding conditions
Related links
- Siemens 8PQ3000 Series Steel Busbar for Use with SIVACON S4 1.6 m
- Siemens 8PQ3000 Series Steel Busbar for Use with SIVACON S4 1.6 m x 800mm
- Siemens 8PQ3000 Series Support for Use with SIVACON S4 1.6 m x 800mm
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 90mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1.2m
- Siemens 8PQ3000 Series Steel Support for Use with SIVACON S4
- Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 1.8 m
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1m
