Siemens 8PQ3000 Series Steel Support for Use with SIVACON S4
- RS Stock No.:
- 621-778
- Mfr. Part No.:
- 8PQ3000-1BA43
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP24,472.73
(exc. VAT)
PHP27,409.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,472.73 |
*price indicative
- RS Stock No.:
- 621-778
- Mfr. Part No.:
- 8PQ3000-1BA43
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Support | |
| Product Type | Circuit Breaker Accessory | |
| For Use With | SIVACON S4 | |
| Material | Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Support | ||
Product Type Circuit Breaker Accessory | ||
For Use With SIVACON S4 | ||
Material Steel | ||
Series 8PQ3000 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting Structure external model designed to cater to various industrial needs with its robust and efficient design. Intended for use in external settings, this product is crafted with a durable zinc plated surface that ensures longevity and resistance against environmental factors. The thoughtful construction features a plate thickness of 2.5 mm, providing a solid framework for various applications. Weighing in at 12.2 kg, it strikes a balance between sturdy reliability and manageable handling. This model is your ideal solution for implementing effective support in diverse industrial configurations, seamlessly integrating functionality and strength to meet modern demands.
Constructed from high quality steel for increased durability
Zinc plating offers added corrosion resistance
Lightweight design ensures ease of installation and transport
General Product Approval signifies adherence to industry standards
Suitable for a wide range of external applications
Related links
- Siemens 8PQ3000 Series Steel Upright for Use with SIVACON S4
- Siemens 8PQ3000 Series Steel Support for Use with SIVACON S4 1.6 m
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 400 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 600 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Cover Plate 400mm W, 2 m L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 42mm W 1.8 m L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 1mm W 1.9 m L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 400 mm x 800mm
