Siemens Sivacon S4 Series Steel Mounting Plate for Use with SIVACON S4 450 mm x 1m
- RS Stock No.:
- 621-403
- Mfr. Part No.:
- 8PQ3000-1BA73
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP13,894.19
(exc. VAT)
PHP15,561.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,894.19 |
*price indicative
- RS Stock No.:
- 621-403
- Mfr. Part No.:
- 8PQ3000-1BA73
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Faceplate & Mounting Plate | |
| For Use With | SIVACON S4 | |
| Width | 1m | |
| Material | Steel | |
| Height | 450mm | |
| Colour | Grey | |
| Series | Sivacon S4 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Faceplate & Mounting Plate | ||
For Use With SIVACON S4 | ||
Width 1m | ||
Material Steel | ||
Height 450mm | ||
Colour Grey | ||
Series Sivacon S4 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Panel is expertly designed for modular applications, providing a reliable and sturdy solution for various installation needs. With its robust construction from high quality sheet steel, this product ensures longevity and performance in demanding environments. The panels dimensions cater to diverse space requirements, allowing easy integration into existing setups. Its galvanised surface not only enhances durability but also offers resistance to corrosion, making it suitable for a range of applications. Whether for commercial or industrial use, this mounting panel strikes an ideal balance between functionality and durability, making it a valuable addition to your equipment.
Modular design facilitates versatile installation options
Galvanised finish increases resistance to wear and tear
Made from high quality sheet steel for enhanced strength
Compact dimensions ensure efficient use of space
Lightweight design simplifies handling and installation
Not perforated providing a solid surface for mounting
Offers reliable stability in various environmental conditions
Ideal for both commercial and industrial applications
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1m
- Siemens Sivacon S4 Series Sheet Steel Mounting Panel for Use with SIVACON S4 1.9 m x 1m
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 400mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 150 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1.2m
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 400 mm x 400mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 300 mm x 800mm
