Siemens Sivacon S4 Series Steel Mounting Plate for Use with SIVACON S4 300 mm x 800mm
- RS Stock No.:
- 621-648
- Mfr. Part No.:
- 8PQ3000-2BA53
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,206.96
(exc. VAT)
PHP11,431.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,206.96 |
*price indicative
- RS Stock No.:
- 621-648
- Mfr. Part No.:
- 8PQ3000-2BA53
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate & Mounting Plate | |
| Accessory Type | Mounting Plate | |
| For Use With | SIVACON S4 | |
| Width | 800mm | |
| Material | Steel | |
| Height | 300mm | |
| Colour | Grey | |
| Series | Sivacon S4 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate & Mounting Plate | ||
Accessory Type Mounting Plate | ||
For Use With SIVACON S4 | ||
Width 800mm | ||
Material Steel | ||
Height 300mm | ||
Colour Grey | ||
Series Sivacon S4 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Panel designed for optimal structural integrity and versatility, making it an essential component in various applications. With innovative design principles at its core, it effectively meets the demands of modern installations. Manufactured from high quality sheet steel, this product ensures durability while providing a sleek, galvanised finish that enhances both appearance and resistance to environmental factors. The modular design allows for easy integration within existing setups, catering to specific project requirements with ease. This panel perfectly balances form and function, offering a robust solution for both indoor and outdoor applications. Its thoughtful design reflects a commitment to quality and performance, ensuring it remains a reliable choice for engineers and installers alike.
Modular design for adaptability in various systems
Galvanised surface processing enhances durability
Compact height and width optimises space utilisation
Lightweight construction facilitates easier handling
Designed specifically for professional grade applications
Robust assembly ensures lasting performance under various conditions
Unobtrusive aesthetics blend seamlessly into any environment
Easy installation process saves valuable time on site
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 300 mm x 400mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 150 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 200 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 600 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 300 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 400mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1m
