Siemens SIVACON S4 Series Steel Busbar Accessories for Use with SIVACON S4 350 mm x 800mm

Subtotal (1 unit)*

PHP23,428.06

(exc. VAT)

PHP26,239.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,428.06

*price indicative

RS Stock No.:
633-334
Mfr. Part No.:
8PQ5000-0BA21
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Busbar Accessories

For Use With

SIVACON S4

Width

800mm

Material

Steel

Height

350mm

Series

SIVACON S4

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Partition 3WA, frame size 2, is designed for vertical busbar systems with three or four pole configurations. It is suitable for both fixed-mounted and withdrawable installations and has a width of 800 mm.

Design of the product is connection vertical busbar

Design of the surface is zinc plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy