Siemens Sivacon S4 Series Steel Busbar Accessories for Use with SIVACON S4 350 mm x 800mm
- RS Stock No.:
- 633-309
- Mfr. Part No.:
- 8PQ5000-3BA88
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP16,556.11
(exc. VAT)
PHP18,542.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,556.11 |
*price indicative
- RS Stock No.:
- 633-309
- Mfr. Part No.:
- 8PQ5000-3BA88
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| For Use With | SIVACON S4 | |
| Width | 800mm | |
| Material | Steel | |
| Height | 350mm | |
| Series | Sivacon S4 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
For Use With SIVACON S4 | ||
Width 800mm | ||
Material Steel | ||
Height 350mm | ||
Series Sivacon S4 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Partition vertical busbar 3WA is designed for frame size 2, 3 or 4 pole configurations in fixed-mounted installations and has a width of 800 mm for the compartment door.
Design of pole 4
Design assembly kit
Color miscellaneous
Related links
- Siemens SIVACON S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 350 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 650 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 250 mm x 800 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 150 mm x 800 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 150 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 300 mm x 800mm
