Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA10 (100 A), 3VA11 (160 A) 150 mm x 80mm
- RS Stock No.:
- 627-394
- Mfr. Part No.:
- 8PQ6000-8BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,903.71
(exc. VAT)
PHP8,852.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,903.71 |
*price indicative
- RS Stock No.:
- 627-394
- Mfr. Part No.:
- 8PQ6000-8BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| For Use With | 3VA10 (100 A), 3VA11 (160 A) | |
| Width | 80mm | |
| Material | Sheet Steel | |
| Height | 150mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | CSA, CE, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
For Use With 3VA10 (100 A), 3VA11 (160 A) | ||
Width 80mm | ||
Material Sheet Steel | ||
Height 150mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals CSA, CE, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is tailored for optimal performance in various applications. Engineered to accommodate both 3VA10 and 3VA11 systems, this device supports configurations of 3 or 4-poles, ensuring versatility for fixed-mounted and plug-in designs. Constructed with unwavering attention to mechanical integrity, it boasts a robust height of 150 mm and a substantial width of 800 mm, making it a formidable choice for demanding environments. The galvanised steel surface not only enhances durability but also provides a visually appealing finish. Designed with perforations for enhanced functionality, this product is the perfect synthesis of form and practicality, promising reliability and efficiency in any setting.
Galvanised finish enhances both durability and aesthetics
Perforated design allows for improved ventilation and cooling
Suitable for a variety of electrical configurations
Robust material construction ensures long-lasting performance
Compact dimensions contribute to space-saving solutions
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160A), 3VA10 (100A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160 A), 3VA10 (100 A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA24 (630A), 3VA23 (400A) 50 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 80mm
