Siemens 8PQ Series Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 400 mm x 400mm
- RS Stock No.:
- 627-286
- Mfr. Part No.:
- 8PQ3000-3BA41
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP13,605.59
(exc. VAT)
PHP15,238.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,605.59 |
*price indicative
- RS Stock No.:
- 627-286
- Mfr. Part No.:
- 8PQ3000-3BA41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Main Busbar at Bottom | |
| Width | 400mm | |
| Material | Steel | |
| Height | 225mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 400mm | ||
For Use With Main Busbar at Bottom | ||
Width 400mm | ||
Material Steel | ||
Height 225mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation main busbar system is designed to deliver exceptional performance for superior electrical distribution needs. Created with a robust assembly kit, this product effortlessly integrates into your existing setups with minimal disruption. Its versatile design ensures compatibility with various cable entry configurations, making it an ideal choice for projects requiring a specially tailored approach. Engineered with a sleek sheet-steel construction, it maintains structural integrity and durability while being aesthetically pleasing. With adaptability to various cabinet installations, including space-efficient dimensions and a thoughtfully designed installation process, this product guarantees a straightforward experience when setting up. The separation main busbar system stands out for its high efficiency, making it a reliable choice for your electrical infrastructure.
Compatible with diverse mounting positions to suit your configuration needs
Constructed with high-quality sheet-steel for added durability
Designed for efficient main busbar performance, promoting reliability
Optimised installation depth for seamless cabinet fit
Equipped with a selection of inner subdivision shapes for varied applications
Simplifies the cable entry process with its innovative design
Backed by comprehensive certifications ensuring compliance with industry standards
Offers a user-friendly approach to assembly and installation
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 400mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 225 mm x 400 mm x 1.2m
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 400 mm x 850mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 400 mm x 400 mm x 600mm
