Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 400mm
- RS Stock No.:
- 627-200
- Mfr. Part No.:
- 8PQ5000-3BA44
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,802.90
(exc. VAT)
PHP5,379.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,802.90 |
*price indicative
- RS Stock No.:
- 627-200
- Mfr. Part No.:
- 8PQ5000-3BA44
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Sivacon | |
| Width | 400mm | |
| Material | Steel | |
| Height | 2mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Sivacon | ||
Width 400mm | ||
Material Steel | ||
Height 2mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation is designed to enhance your operational efficiency with its robust features and reliable performance. Offering a remarkable capacity for horizontal configurations, this product is perfect for various industrial applications. The zinc-plated surface ensures durability and resistance against environmental factors, making it a dependable choice for any setting. With an optimal installation width and depth, it fits seamlessly into cabinets, promoting an organised workspace. Its unique mechanical design allows for numerous internal subdivision shapes, providing flexibility in arrangement. Furthermore, the lightweight construction does not compromise on sturdiness, ensuring ease of handling without losing structural integrity. This solution is crafted to meet the demanding standards of modern industry, emphasizing quality and functionality.
Optimised for horizontal installation to maximize space utilisation
Durable zinc-plated surface enhances corrosion resistance
Lightweight design ensures easy handling and installation
Flexible internal subdivisions allow for customised configurations
Compliant with IEC 81346-2 standards for reliable application
Robust sheet-steel material guarantees long-lasting performance
Designed to fit standard cabinet dimensions for seamless integration
No additional locks or cables required for installation, simplifies set-up
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 400 mm x 850mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Cable Connection 550 mm x 180 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WL Air Circuit Breakers 600 mm x 180 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 400 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 600mm
