Siemens 8PQ Series Steel Assembly Kit for Use with Busbar 300 mm x 400mm
- RS Stock No.:
- 627-244
- Mfr. Part No.:
- 8PQ5000-3BA84
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,809.25
(exc. VAT)
PHP7,626.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,809.25 |
*price indicative
- RS Stock No.:
- 627-244
- Mfr. Part No.:
- 8PQ5000-3BA84
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| For Use With | Busbar | |
| Width | 400mm | |
| Material | Steel | |
| Height | 300mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
For Use With Busbar | ||
Width 400mm | ||
Material Steel | ||
Height 300mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens partition for vertical busbar is designed for optimal performance in electrical systems, providing robust and efficient connectivity. The product showcases exceptional engineering, ensuring reliable operation in various applications. Crafted with precision, it boasts a frame size of 1, making it suitable for installations requiring a compact yet powerful solution. Its fixed-mounted and withdrawable design offers versatility in installation, whether for cabinet or compartment door assembly. The object is made from durable sheet-steel and finished with a zinc plating for added resilience against environmental factors. With its innovative design, this product guarantees safety and reliability, meeting stringent industry standards.
Designed with a 3-pole configuration for enhanced versatility
Optimally structured for fixed or withdrawable mounting solutions
Built from sheet-steel to ensure durability and strength
Offers an installation width that perfectly fits standard cabinets
Incorporates a range of shapes for inner subdivisions for improved functionality
Features a unique RAL colour specification, ensuring aesthetic adaptability
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Cable Connection 550 mm x 180 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WL Air Circuit Breakers 600 mm x 180 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 400 mm x 400mm
