Siemens 8PQ Series Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 400mm
- RS Stock No.:
- 627-248
- Mfr. Part No.:
- 8PQ5000-4BA24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP36,424.19
(exc. VAT)
PHP40,795.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,424.19 |
*price indicative
- RS Stock No.:
- 627-248
- Mfr. Part No.:
- 8PQ5000-4BA24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Main Busbar at Rear | |
| Width | 400mm | |
| Material | Steel | |
| Height | 2m | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Main Busbar at Rear | ||
Width 400mm | ||
Material Steel | ||
Height 2m | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation main busbar system is a sophisticated solution designed for optimised electrical distribution in various environments. Engineered with precision and durability in mind, this system is ideal for applications where reliability is paramount. Its unique design facilitates rear cabinet installation with ample space for efficient cable management. The cabinet-compatible dimensions ensure that installation is seamless and unobtrusive, making it suitable for modern electrical systems. With a robust assembly kit, it offers exceptional versatility, allowing for various configurations to meet specific project needs. Additionally, the zinc-plated surface treatment enhances resistance to corrosion, ensuring longevity and performance. This product stands as a testament to high-quality engineering , making it a worthy choice for any serious electrical installation.
Designed for efficient use in rear busbar applications
Zinc-plated surface enhances durability and corrosion resistance
Compatible with cabinet installations of varying sizes
Robust assembly kit provides flexibility in configuration
Vertical mounting position optimises space utilisation
Mechanically robust construction ensures high performance
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 1m
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Cable Connection 550 mm x 180 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WL Air Circuit Breakers 600 mm x 180 mm x 400mm
