Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 300 mm x 400mm
- RS Stock No.:
- 627-311
- Mfr. Part No.:
- 8PQ5000-3BA85
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,962.62
(exc. VAT)
PHP11,158.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,962.62 |
*price indicative
- RS Stock No.:
- 627-311
- Mfr. Part No.:
- 8PQ5000-3BA85
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| For Use With | Sivacon | |
| Width | 400mm | |
| Material | Steel | |
| Height | 300mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
For Use With Sivacon | ||
Width 400mm | ||
Material Steel | ||
Height 300mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens partition vertical busbar is meticulously designed to meet the demanding requirements of modern electrical installations. With its frame size 1 forming a robust fixed-mounted and withdrawable structure, it offers versatility for various applications. This busbar is configured for three poles, optimising space while ensuring efficient power distribution. The zinc-plated surface enhances durability and resistance to environmental factors. Its compact height of 300 mm and width of 400 mm make it suitable for diverse cabinet installations, allowing seamless integration into existing setups. Whether requiring a reliable connection or conformance to industry standards, this product embodies the quality and innovation synonymous with its brand.
Designed for vertical assembly, enhancing space efficiency in installations
Manufactured with high-quality sheet steel for improved mechanical strength
Features a 3-pole connection ensuring reliable power distribution
Zinc plating offers superior protection against corrosion and wear
Supports easy access with no cable entry or lock for simplified maintenance
Optimised for both fixed-mounted and withdrawable applications to suit various operational needs
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Cable Connection 550 mm x 180 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WL Air Circuit Breakers 600 mm x 180 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 400 mm x 400mm
