Siemens 8PQ Series Steel Assembly Kit for Use with Busbar 225 mm x 400 mm x 1.2m
- RS Stock No.:
- 627-338
- Mfr. Part No.:
- 8PQ3000-3BA46
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP22,891.44
(exc. VAT)
PHP25,638.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,891.44 |
*price indicative
- RS Stock No.:
- 627-338
- Mfr. Part No.:
- 8PQ3000-3BA46
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Busbar | |
| Width | 1.2m | |
| Material | Steel | |
| Height | 225mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Busbar | ||
Width 1.2m | ||
Material Steel | ||
Height 225mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation main busbar system exemplifies cutting-edge design and engineering. Crafted for versatile installation, it suits mounting positions from the bottom, ensuring seamless integration into various applications. With a substantial width of 1200 mm and a compact depth of 400 mm, it is perfectly tailored to meet industry demands whilst maintaining robust reliability. The products assembly kit design simplifies installation while enhancing operational efficacy. With compatibility for cable entry and a focus on safety, this system provides a dependable solution for professionals seeking quality and durability. Aesthetically versatile, its sheet-steel construction complements any environment, ensuring that both form and function are beautifully aligned. Ideal for main busbar applications, this product is a key component for modern electrical installations, designed to withstand the rigours of everyday use whilst complying with stringent industry standards.
Designed for compatibility with cable entry
Constructed from resilient sheet-steel for long-lasting performance
Mounting position optimised for bottom installation
Assembly kit design streamlines installation process
Aesthetic appeal enhances various environments
Assembly simplicity maintains operational efficiency
Suitability for main busbar applications ensures reliability
Meets high industry standards for electrical safety
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 400 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 400 mm x 850mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 225 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 250 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 150 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 2mm
