Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 2mm
- RS Stock No.:
- 627-238
- Mfr. Part No.:
- 8PQ5000-2BA37
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,116.39
(exc. VAT)
PHP5,730.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,116.39 |
*price indicative
- RS Stock No.:
- 627-238
- Mfr. Part No.:
- 8PQ5000-2BA37
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Sivacon | |
| Width | 2mm | |
| Material | Steel | |
| Height | 400mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Sivacon | ||
Width 2mm | ||
Material Steel | ||
Height 400mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation presents an exceptional solution for lateral separation in electrical installations. This innovative product is designed to enhance stability and safety while optimising space within cabinets. With its sophisticated assembly technique and robust construction, this product stands as a testament to the superior engineering that siemens is renowned for. The zinc-plated finish not only adds to its durability but also lends an aesthetically pleasing appearance, making it suitable for a variety of applications. Designed with user convenience in mind, it features a vertical mounting position and is crafted from high-quality sheet steel for excellent integrity and reliability in demanding environments.
Constructed from robust sheet steel for long-lasting performance
Zinc-plated surface finish enhances corrosion resistance
Vertical mounting capabilities aid in versatile installation options
Compact dimensions optimise space management within cabinets
Designed to accommodate various shapes for internal subdivisions
Lightweight design ensures easy handling and installation
Assembly kit design simplifies set-up and maintenance
Compliant with IEC 81346-2 standards for reliable performance
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 600 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 400 mm x 2mm
