Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 550 mm x 400 mm x 2mm
- RS Stock No.:
- 627-240
- Mfr. Part No.:
- 8PQ5000-2BA41
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,886.29
(exc. VAT)
PHP6,592.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,886.29 |
*price indicative
- RS Stock No.:
- 627-240
- Mfr. Part No.:
- 8PQ5000-2BA41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Sivacon | |
| Width | 2mm | |
| Material | Steel | |
| Height | 550mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 400mm | ||
For Use With Sivacon | ||
Width 2mm | ||
Material Steel | ||
Height 550mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation offers a highly efficient solution designed for versatility and structural integrity. With a height of 550 mm and a streamlined width, this product ensures optimal use of space while maintaining robust performance. Its zinc-plated surface not only provides protection against corrosion but also enhances its aesthetic appeal. Engineered for vertical mounting, the assembly kit is perfect for cabinet installations, ensuring an efficient setup while minimising footprint. With a net weight of just 2.2 kg, its design also prioritises ease of handling, making it an ideal choice for both professionals and enthusiasts in electrical installations.
Designed with a robust sheet-steel material for enhanced durability
The assembly kit features a unique shape of inner subdivisions for custom configurations
Suitable for various application environments with its corrosion-resistant surface
Provides reliable vertical mounting options to maximise usage in compact spaces
Offers a modern aesthetic with its sleek zinc plating
Lightweight at 2--2 kg, facilitating ease of transport and installation
Complies with IEC standards for a trusted quality assurance
Versatile for use across differing cabinet layouts
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 600 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 400 mm x 2mm
