Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 250 mm x 400 mm x 2mm
- RS Stock No.:
- 627-196
- Mfr. Part No.:
- 8PQ5000-2BA32
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,203.57
(exc. VAT)
PHP4,708.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,203.57 |
*price indicative
- RS Stock No.:
- 627-196
- Mfr. Part No.:
- 8PQ5000-2BA32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Sivacon | |
| Width | 2mm | |
| Material | Steel | |
| Height | 250mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Sivacon | ||
Width 2mm | ||
Material Steel | ||
Height 250mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation presents a robust solution for modern electrical installations. Crafted with meticulous attention to detail, the assembly kit offers unparalleled functionality within a sleek design. Its well-thought-out dimensions and mechanical specifications ensure compatibility across various environments. The emphasis on high-quality materials, including zinc-plated sheet-steel, not only enhances durability but also contributes to its aesthetic appeal. With a focus on efficiency and practicality, this device promises seamless integration into existing systems, ensuring optimal performance for its users. This product is an ideal choice for those seeking reliability and advanced technical specifications, facilitating both vertical installation and enhanced spatial usage.
Designed for vertical installation, optimising space usage
Constructed from high-quality sheet-steel for increased durability
Zinc plating adds a protective layer against corrosion
Compact dimensions allow for versatile applications in cabinets
Supports a high-rated current capacity, ensuring effective performance
Includes shape 3a and 3b subdivisions for flexible internal configurations
Offers easy access to components with its thoughtful cable entry design
Lightweight build simplifies handling and installation
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 600 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 2mm
