Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 1 mm x 400 mm x 2mm
- RS Stock No.:
- 627-235
- Mfr. Part No.:
- 8PQ5000-2BA27
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP2,187.07
(exc. VAT)
PHP2,449.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,187.07 |
*price indicative
- RS Stock No.:
- 627-235
- Mfr. Part No.:
- 8PQ5000-2BA27
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Sivacon | |
| Width | 2mm | |
| Material | Steel | |
| Height | 1mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Sivacon | ||
Width 2mm | ||
Material Steel | ||
Height 1mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation lateral product is expertly designed to enhance your electrical installations by ensuring spatial efficiency. With a height of 100 mm and a depth of 400 mm, it occupies minimal space while providing optimal functionality. Constructed from robust sheet-steel with a zinc plated surface, it reflects a commitment to durability and longevity. The unique assembly kit design allows for straightforward installation, making it an excellent choice for various cabinet setups. This product not only boasts impressive structural integrity but also adheres to industry standards for quality and safety, ensuring that it meets the demands of modern electrical environments.
Designed with a vertical mounting position for ease of setup
Lightweight construction ensures hassle-free handling
Compatible with various cabinet installations, providing versatility
Incorporates multiple inner subdivisions to optimise organisation
Reference code compliant with IEC 81346-2 for assured reliability
General product approval ensures confidence in quality and performance
Miscellaneous features provide additional flexibility for diverse applications
Environmental confirmations underscore the commitment to sustainability
Access to extensive online resources enhances user experience
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 600 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 400 mm x 2mm
