Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 250 mm x 400 mm x 2mm
- RS Stock No.:
- 627-427
- Mfr. Part No.:
- 8PQ5000-2BA33
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,802.90
(exc. VAT)
PHP5,379.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,802.90 |
*price indicative
- RS Stock No.:
- 627-427
- Mfr. Part No.:
- 8PQ5000-2BA33
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Sivacon | |
| Width | 2mm | |
| Material | Steel | |
| Height | 250mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 400mm | ||
For Use With Sivacon | ||
Width 2mm | ||
Material Steel | ||
Height 250mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation lateral assembly kit represents an innovative solution tailored for efficient power distribution. Designed with precision, this product exemplifies the highest standards in electrical engineering, making it indispensable for modern industrial applications. With its robust construction and vertical mounting position, this kit seamlessly integrates into existing cabinet installations. The use of zinc-plated material not only enhances durability but also ensures longevity in demanding environments. Coupled with its compact dimensions, this product is perfectly suited for optimising space without compromising performance.
Designed for reliable electrical distribution in various industrial settings
Vertical mounting position optimises cabinet space utilisation
Constructed from high-quality sheet-steel for enhanced durability
Zinc plating provides added protection against corrosion
Lightweight design at 0--8 kg facilitates easier installation
Specifically tailored for rated current applications up to 630 A
Includes inner subdivisions for improved organisation and efficiency
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 650 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 350 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 2mm
