Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 350 mm x 400 mm x 2mm
- RS Stock No.:
- 627-428
- Mfr. Part No.:
- 8PQ5000-2BA36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,649.84
(exc. VAT)
PHP5,207.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,649.84 |
*price indicative
- RS Stock No.:
- 627-428
- Mfr. Part No.:
- 8PQ5000-2BA36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Sivacon | |
| Width | 2mm | |
| Material | Steel | |
| Height | 350mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Sivacon | ||
Width 2mm | ||
Material Steel | ||
Height 350mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation is a premium solution designed for seamless integration into your electrical systems, ensuring reliable performance and longevity. Crafted with meticulous attention to detail, it features a zinc-plated surface that not only enhances its durability but also adds an aesthetic touch to your cabinet installations. The vertical mounting position optimises space utilization, allowing for efficient organisation within your operational environment. Designed with a height of 350 mm and a depth of 400 mm, it fits perfectly in varied settings, making it a versatile choice for both new and existing infrastructures. Its thoughtful design prioritises user convenience, facilitating easy installation and maintenance.
The assembly kit design simplifies installation and reduces setup time
A robust sheet-steel construction ensures maximum durability for demanding applications
The miscellaneous RAL colour number adds a unique touch for customisation
Vertical mounting enhances accessibility and operational efficiency
This model includes advanced inner subdivisions for optimal space management
The lightweight design of 1--3 kg simplifies handling during the installation process
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 600 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 400 mm x 2mm
