Siemens 8PQ Series Steel Busbar Accessories for Use with Busbar 225 mm x 400 mm x 800mm
- RS Stock No.:
- 627-376
- Mfr. Part No.:
- 8PQ3000-3BA43
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP20,462.79
(exc. VAT)
PHP22,918.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,462.79 |
*price indicative
- RS Stock No.:
- 627-376
- Mfr. Part No.:
- 8PQ3000-3BA43
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Busbar | |
| Width | 800mm | |
| Material | Steel | |
| Height | 225mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Busbar | ||
Width 800mm | ||
Material Steel | ||
Height 225mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation main busbar system is expertly crafted to meet the demands of modern electrical installations. Engineered for optimal compatibility with bottom cable entries, it is designed to ensure reliable performance in various environments. The integration of robust materials, such as sheet-steel, guarantees durability while adhering to high safety standards. With a versatility that suits diverse applications, the product provides an essential solution for effective power distribution. Its thoughtful design also allows for smooth cabinet installations, perfect for maximising space in electrical enclosures. This busbar system stands as a testament to advanced engineering, making it an ideal choice for professionals seeking reliability and efficiency.
Compatible with bottom cable entry for effortless installations
Constructed from high-quality sheet-steel for enhanced durability
Designed for main busbar applications, ensuring efficient power distribution
Offers a practical installation width and depth for ease of use
Features different inner subdivision shapes for flexible configurations
General product approval demonstrates adherence to stringent safety standards
Designed to provide maximum reliability in demanding environments
Utilises a meticulous design that simplifies the assembly process
Related links
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 600 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 225 mm x 400 mm x 1.2m
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 400mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 350mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 250 mm x 400 mm x 800mm
