Siemens 8PQ Series Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- RS Stock No.:
- 627-337
- Mfr. Part No.:
- 8PQ3000-3BA36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP24,171.23
(exc. VAT)
PHP27,071.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,171.23 |
*price indicative
- RS Stock No.:
- 627-337
- Mfr. Part No.:
- 8PQ3000-3BA36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 800mm | |
| For Use With | Main Busbar at Bottom | |
| Width | 800mm | |
| Material | Steel | |
| Height | 225mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 800mm | ||
For Use With Main Busbar at Bottom | ||
Width 800mm | ||
Material Steel | ||
Height 225mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation main busbar system has been engineered for maximum efficiency and reliability in power distribution applications. Designed with the needs of modern infrastructure in mind, it provides a robust solution for viably managing electrical loads. With its assembly kit design and versatile installation features, this product ensures seamless integration into various cabinet configurations. The system is particularly suited for bottom-mounted applications, making it adaptable to a range of project specifications. Its durable sheet-steel construction offers lasting strength, while the well-thought-out mechanical design guarantees that it meets rigorous operational standards. This separation main busbar system exemplifies quality and performance, making it an ideal choice for professionals demanding excellence in electrical installations.
The mounting position is designed specifically for bottom installation
It features an innovative shape of inner subdivisions for optimal functionality
Assembly kit design simplifies the installation process
Suitable for high-capacity requirements with robust sheet-steel construction
General product approvals enhance its credibility and reliability
The environmentally-conscious design is confirmed in compliance with industry standards
Certifications according to IEC guarantees quality and performance
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 600 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 200 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 225 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 800 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 265 mm x 800mm
