Siemens 8PQ Series Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- RS Stock No.:
- 627-285
- Mfr. Part No.:
- 8PQ3000-3BA31
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP14,041.72
(exc. VAT)
PHP15,726.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,041.72 |
*price indicative
- RS Stock No.:
- 627-285
- Mfr. Part No.:
- 8PQ3000-3BA31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 800mm | |
| For Use With | Main Busbar at Bottom | |
| Width | 800mm | |
| Material | Steel | |
| Height | 225mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 800mm | ||
For Use With Main Busbar at Bottom | ||
Width 800mm | ||
Material Steel | ||
Height 225mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation main busbar system is designed to ensure reliable power distribution in a compact and robust structure. With its mounting position at the bottom, the assembly kit is suitable for various cabinet installations, offering flexibility in application. Its construction features high-quality sheet-steel, providing durability and longevity in demanding environments. Distinguished by unique inner subdivisions, this product caters efficiently to specific electrical requirements, making it an essential component for effective power management. With a height of 225 mm and a depth of 800 mm, the design merges functionality with space efficiency, presenting a viable solution for modern electrical frameworks.
Engineered for seamless integration into main busbar systems
Constructed with resilient materials to withstand demanding conditions
Optimised design allows for effective use of space within cabinets
Compliance with IEC standards ensures reliability and safety
Customised inner subdivisions facilitate tailored electrical layouts
Versatile mounting position accommodates various installation scenarios
Supportive documentation and resources are readily accessible online
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 600 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 200 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 225 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 800 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 265 mm x 800mm
