Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- RS Stock No.:
- 627-415
- Mfr. Part No.:
- 8PQ3000-3BA34
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP22,538.30
(exc. VAT)
PHP25,242.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,538.30 |
*price indicative
- RS Stock No.:
- 627-415
- Mfr. Part No.:
- 8PQ3000-3BA34
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Main Busbar at Bottom | |
| Width | 800mm | |
| Material | Sheet Steel | |
| Height | 225mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Main Busbar at Bottom | ||
Width 800mm | ||
Material Sheet Steel | ||
Height 225mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation main busbar system by siemens represents an innovative solution tailored for your electrical infrastructure needs. Designed for robustness and flexibility, this model is engineered with the assembly kit design in mind, ensuring that it integrates seamlessly into existing setups. The mounting position at the bottom facilitates optimal space utilisation, while the durable sheet-steel construction ensures longevity and reliability in demanding environments. This system prioritises efficiency and safety, making it an ideal choice for industrial applications. With dimensions carefully tailored for ease of installation in cabinets, this product remains a top contender in its category, offering unique features that set it apart.
Designed specifically for main busbar applications at the bottom
Constructed from high-quality sheet-steel for enhanced durability
Facilitates easy cabinet installation with precise dimensions
Offers a blend of functionality with its unique assembly kit design
Ensures compliance with IEC standards through its reference code
Provides various inner subdivision shapes for versatile usage
Related links
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 225 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 600 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 250 mm x 400 mm x 800mm
