Siemens 8PQ Series Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- RS Stock No.:
- 627-374
- Mfr. Part No.:
- 8PQ3000-3BA35
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP23,724.96
(exc. VAT)
PHP26,571.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,724.96 |
*price indicative
- RS Stock No.:
- 627-374
- Mfr. Part No.:
- 8PQ3000-3BA35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Main Busbar at Bottom | |
| Width | 800mm | |
| Material | Steel | |
| Height | 225mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Main Busbar at Bottom | ||
Width 800mm | ||
Material Steel | ||
Height 225mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation main busbar system is meticulously crafted to meet the demanding requirements of industrial applications. Designed for bottom mounting, this assembly kit is both versatile and reliable, making it an ideal choice for efficient electrical distribution. With a robust structure made from sheet-steel, it ensures durability while maintaining an aesthetically pleasing finish. Its compact dimensions are tailored for seamless integration into cabinet installations without compromising performance. Furthermore, the design accommodates various shapes of inner subdivisions, providing flexibility to meet diverse installation needs.
Designed to ensure optimal reliability in main busbar configurations
Constructed from high-quality sheet-steel for enhanced strength and longevity
Compact dimensions facilitate efficient space utilisation in installations
Adaptable inner subdivisions offer flexibility for varying installation requirements
Bottom mounting position simplifies installation and maintenance processes
Meets IEC compliance standards, ensuring high levels of safety and performance
Related links
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 225 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 600 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 800 mm x 600mm
