Siemens 8PQ3000
- RS Stock No.:
- 621-780
- Mfr. Part No.:
- 8PQ3000-1BA50
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP18,570.77
(exc. VAT)
PHP20,799.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,570.77 |
*price indicative
- RS Stock No.:
- 621-780
- Mfr. Part No.:
- 8PQ3000-1BA50
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Series | 8PQ3000 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Accessory | ||
Series 8PQ3000 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Siemens Device compartment is engineered to provide exceptional reliability and versatility in various industrial applications. With its robust metal construction, this model ensures durability while maintaining a sleek and compact design. The products dimensions are optimised for efficient space utilisation, making it suitable for both small and large projects. Designed with efficiency in mind, the compartment stands at a height of 200 mm, accommodating essential components securely. This innovative product caters to a diverse range of needs, highlighting siemens commitment to excellence in low voltage solutions. It seamlessly integrates into existing setups, enhancing operational efficiency and performance without compromising quality.
Constructed from high quality metal for enhanced durability
Designed to fit seamlessly into diverse industrial environments
Optimised dimensions ensure effective use of space
Provides easy access for maintenance and upgrades
Compliant with various industry standards for safety and performance
Colour and design are tailored to blend with existing systems
Support for extensive online resources and technical documentation
Related links
- Siemens 8PQ3000
- Siemens 8PQ3000 Assembly Kit
- Siemens 8PQ3000 Separation 3NJ6
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 250 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1.2m
- Siemens 8PQ3000 Series Steel Support for Use with SIVACON S4
- Siemens 8PQ3000 Series Steel Crossbar for Use with SIVACON S4 x 850mm
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.9 m x 90mm
