Siemens 8PQ3000 Assembly Kit
- RS Stock No.:
- 621-309
- Mfr. Part No.:
- 8PQ3000-1BA48
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP48,044.63
(exc. VAT)
PHP53,809.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,044.63 |
*price indicative
- RS Stock No.:
- 621-309
- Mfr. Part No.:
- 8PQ3000-1BA48
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Assembly Kit | |
| Series | 8PQ3000 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Assembly Kit | ||
Series 8PQ3000 | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit offers an innovative solution for your electrical distribution needs, designed to enhance the functionality and efficiency of your setup. Built with high quality materials, this product ensures durability while maintaining a sleek appearance. Its thoughtful design allows for easy integration into existing systems, making it ideal for various applications. The assembly kit not only meets industry standards but also provides flexibility to accommodate different configurations, thereby offering unparalleled adaptability. With meticulous attention to detail, this offering stands out through its robust mechanical design and precise dimensions, setting a new benchmark in technology for assembly kits. Let this product elevate your operational capabilities and contribute to a seamless workflow.
Constructed from high grade metal for superior durability
Compact dimensions make it suitable for various installation environments
Designed to support quick and easy assembly for enhanced efficiency
Offers a versatile colour scheme to blend seamlessly with diverse setups
Provides ample internal space for effective component housing
Engineered for compliance with general product approval standards
Facilitates straightforward online ordering and support resources
Includes a comprehensive image database for enhanced product visualisation
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 600 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 400 mm x 400mm
- Siemens 8PQ3000
- Siemens 8PQ3000 Separation 3NJ6
- Siemens 3NP1 Assembly Kit
- Siemens SENTRON Assembly Kit
- Siemens 8PQ Assembly Kit
- Siemens Alpha Assembly Kit for use with Switch Disconnector
