Siemens 8PQ3000 Series Steel Crossbar for Use with SIVACON S4 x 600mm
- RS Stock No.:
- 621-782
- Mfr. Part No.:
- 8PQ3000-1BA78
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP3,412.46
(exc. VAT)
PHP3,821.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,412.46 |
*price indicative
- RS Stock No.:
- 621-782
- Mfr. Part No.:
- 8PQ3000-1BA78
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Crossbar | |
| Product Type | Enclosure Accessory | |
| For Use With | SIVACON S4 | |
| Width | 600mm | |
| Material | Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | VDE, UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Crossbar | ||
Product Type Enclosure Accessory | ||
For Use With SIVACON S4 | ||
Width 600mm | ||
Material Steel | ||
Series 8PQ3000 | ||
Standards/Approvals VDE, UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Crossbar designed to provide robust and reliable support in various industrial applications. Its thoughtfully engineered dimensions ensure compatibility with a wide range of setups, making it a versatile choice for professionals seeking efficiency and durability. Made from high quality zinc plated steel, this product combines strength with protection against environmental wear, ensuring its longevity in demanding conditions. The innovative design not only satisfies functional requirements but also adheres to rigorous compliance standards, thus guaranteeing peace of mind during installation and use. This crossbar is more than just a component; it is a testament to siemens commitment to excellence in electrical solutions.
Constructed with quality steel for enhanced durability
Zinc plating provides superior corrosion resistance
Lightweight design facilitates easy handling and installation
Versatile dimensions allow for compatibility with various systems
General product approval reflects adherence to high safety standards
Designed specifically for use with the ALPHA system
Related links
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 300 mm x 600mm
- Siemens 8PQ3000 Series Steel Crossbar for Use with SIVACON S4 x 850mm
- Siemens 8PQ3000 Series Steel Crossbar for Use with SIVACON S4 x 350mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 400 mm x 600mm
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 200 mm x 600mm
- Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 1.8 m
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 600mm
- Siemens 8PQ3000 Series Steel Bottom Plate Partition Crossbar for Use with SIVACON S4 3 mm x 400 mm x 3mm
