Siemens 8PQ3000 Series Steel Bottom Plate Partition Crossbar for Use with SIVACON S4 3 mm x 400 mm x 3mm
- RS Stock No.:
- 621-397
- Mfr. Part No.:
- 8PQ3000-1BA38
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP2,906.26
(exc. VAT)
PHP3,255.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,906.26 |
*price indicative
- RS Stock No.:
- 621-397
- Mfr. Part No.:
- 8PQ3000-1BA38
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Accessory Type | Bottom Plate Partition Crossbar | |
| Length | 400mm | |
| For Use With | SIVACON S4 | |
| Width | 3mm | |
| Material | Steel | |
| Height | 3mm | |
| Series | 8PQ3000 | |
| Standards/Approvals | RoHS, EAC, CE, VDE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Accessory Type Bottom Plate Partition Crossbar | ||
Length 400mm | ||
For Use With SIVACON S4 | ||
Width 3mm | ||
Material Steel | ||
Height 3mm | ||
Series 8PQ3000 | ||
Standards/Approvals RoHS, EAC, CE, VDE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Bottom Plate partition crossbar offers a practical solution for various configurations within the SIVACON S4 series. Its zinc plated surface ensures resistance to corrosion, making it suitable for demanding environments. Weighing only 0.87 kg, it is not only easy to handle but also delivers substantial strength through its 2.5 mm thick steel material. Ideal for professionals, this product streamlines assembly processes and enhances the performance of electrical distribution systems, adhering to high quality standards.
Constructed from high grade steel for enhanced durability
Zinc plating offers excellent corrosion protection
Compact design facilitates easy handling and installation
Compatible with a wide range of SIVACON S4 configurations
Lightweight design optimises structural efficiency
Related links
- Siemens 8PQ3000 Series Steel Bottom Plate Partition Crossbar for Use with SIVACON S4 3 mm x 600 mm x 3mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 400 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 400 mm x 400mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 400 mm x 600mm
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 400 mm x 800mm
- Siemens 8PQ3000 Series Steel Crossbar for Use with SIVACON S4 x 850mm
- Siemens 8PQ3000 Series Steel Crossbar for Use with SIVACON S4 x 350mm
- Siemens 8PQ3000 Series Steel Crossbar for Use with SIVACON S4 x 600mm
