Siemens 8PQ3000 Series Steel Bottom Plate Partition Crossbar for Use with SIVACON S4 3 mm x 600 mm x 3mm
- RS Stock No.:
- 621-695
- Mfr. Part No.:
- 8PQ3000-1BA40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP3,798.80
(exc. VAT)
PHP4,254.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,798.80 |
*price indicative
- RS Stock No.:
- 621-695
- Mfr. Part No.:
- 8PQ3000-1BA40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Accessory Type | Bottom Plate Partition Crossbar | |
| Length | 600mm | |
| For Use With | SIVACON S4 | |
| Width | 3mm | |
| Material | Steel | |
| Height | 3mm | |
| Series | 8PQ3000 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Accessory Type Bottom Plate Partition Crossbar | ||
Length 600mm | ||
For Use With SIVACON S4 | ||
Width 3mm | ||
Material Steel | ||
Height 3mm | ||
Series 8PQ3000 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Bottom Plate partition crossbar is meticulously designed for the SIVACON S4 series, ensuring robust and reliable performance in a variety of settings. Crafted from high quality steel with a depth of 600 mm and a material thickness of 2.5 mm, this product combines strength with efficiency. Its zinc plated surface offers enhanced protection against corrosion, making it ideal for diverse environmental conditions. The inclusion of comprehensive certifications ensures compliance with industry standards, while the lightweight construction (1.36 kg) facilitates easy installation and handling. This product is perfect for users seeking dependable mechanical design solutions in their electrical distribution systems, delivering both practicality and durability in one efficient package.
Designed for optimal functionality within SIVACON S4 systems
Steel construction guarantees durability and long lasting performance
Zinc plating provides excellent resistance to environmental wear
Lightweight design promotes ease of installation
Comprehensive product approvals affirm reliability and safety
Adaptable for various applications in electrical distribution
Efficient design supports streamlined operations and maintenance
Related links
- Siemens 8PQ3000 Series Steel Bottom Plate Partition Crossbar for Use with SIVACON S4 3 mm x 400 mm x 3mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 600 mm x 200mm
- Siemens 8PQ3000 Series Steel Crossbar for Use with SIVACON S4 x 850mm
- Siemens 8PQ3000 Series Steel Crossbar for Use with SIVACON S4 x 350mm
- Siemens 8PQ3000 Series Steel Crossbar for Use with SIVACON S4 x 600mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 400mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 200mm
