Siemens 8PQ3000 Separation 3NJ6

Subtotal (1 unit)*

PHP4,549.34

(exc. VAT)

PHP5,095.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,549.34

*price indicative

RS Stock No.:
621-399
Mfr. Part No.:
8PQ3000-1BA44
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Separation 3NJ6

Product Type

Switch Disconnector Accessory

Series

8PQ3000

Colour

White

COO (Country of Origin):
DE
The Siemens Exceptional product redefines electrical distribution with its innovative design and robust specifications. Tailored for compatibility with separation 3NJ6 in line fuse switch disconnectors, it features a sleek assembly kit design that enhances any installation. The commitment to quality is reflected in its zinc plated surface, ensuring longevity and resilience against environmental factors. Spanning a height of 2000 mm and a width of 600 mm, this unit is not only efficient in size but also constructed from durable sheet steel, making it a reliable choice for your electrical needs. With a meticulous focus on both design and functionality, this product is perfect for modern industrial applications, balancing performance with aesthetics seamlessly.

Designed for optimal performance in electrical distributions

Features a strong and durable sheet steel construction

Zinc plated surface enhances corrosion resistance

Offers a compact installation width and depth suitable for various cabinets

Mounting position versatility with a horizontal setup

Includes shape subdivisions to accommodate diverse applications

Ideal for use with separation 3NJ6 in line fuse switch disconnectors

Lightweight design allowing for easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy