TE Connectivity CRGCQ 4.7 kΩ, 1210 Thick Film Resistor 1 % Surface 0.5 W - 2-2176346-3
- RS Stock No.:
- 787-821
- Mfr. Part No.:
- 2-2176346-3
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
PHP37,230.00
(exc. VAT)
PHP41,700.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 + | PHP3.723 | PHP37,230.00 |
*price indicative
- RS Stock No.:
- 787-821
- Mfr. Part No.:
- 2-2176346-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 4.7kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1210 | |
| Tolerance | 1 % | |
| Packaging | Paper Tape Reel | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | CRGCQ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Height | 550μm | |
| Width | 2.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 4.7kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1210 | ||
Tolerance 1 % | ||
Packaging Paper Tape Reel | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series CRGCQ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 3.1mm | ||
Height 550μm | ||
Width 2.6mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TH
The TE Connectivity Thick film chip resistor is designed for reliable performance in demanding applications. Offering AEC-Q200 qualification, it ensures compatibility with automated processes while delivering precise resistance values for optimal circuit design.
AEC-Q200 qualified for automotive applications
Compatible with wave and reflow soldering techniques
Available in seven package sizes for versatility
Small size enhances design flexibility in modern electronics
Accurately maintains resistance under diverse temperature conditions
Supplied on tape for efficient automatic insertion processes
Related links
- TE Connectivity CRGCQ 15 Ω, 1210 Thick Film Resistor 1 % Surface 0.5 W - 2176345-3
- TE Connectivity CRGCQ 56 Ω, 1210 Thick Film Resistor 1 % Surface 0.5 W - 1-2176345-0
- TE Connectivity CRGP 680 Ω, 1206 Thick Film Thick Film Resistor 1 % Surface 0.5 W - 2-2176328-3
- TE Connectivity CRGCQ 470 Ω, 0603 Thick Film Fixed Resistor 1 % Surface 0.1 W - 2-2176339-1
- TE Connectivity CRGCQ 1.5 kΩ, 2512 Thick Film Resistor 1 % Surface 1 W - 2-2176350-0
- TE Connectivity CRGCQ 10 Ω, 2010 Thick Film Resistor 1 % Surface 0.1 W - 2176347-1
- TE Connectivity CRGCQ 39 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 2176349-8
- TE Connectivity CRGCQ 27 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 2176349-6
