TE Connectivity CRGCQ 10 Ω, 2010 Thick Film Resistor 1 % Surface 0.1 W - 2176347-1
- RS Stock No.:
- 787-403
- Mfr. Part No.:
- 2176347-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 4000 units)*
PHP28,152.00
(exc. VAT)
PHP31,532.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 4000 - 16000 | PHP7.038 | PHP28,152.00 |
| 20000 + | PHP6.826 | PHP27,304.00 |
*price indicative
- RS Stock No.:
- 787-403
- Mfr. Part No.:
- 2176347-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 2010 | |
| Packaging | Paper Tape Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.1W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±400 ppm/°C | |
| Automotive Standard | No | |
| Series | CRGCQ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 2.5mm | |
| Termination Style | Solder | |
| Length | 5mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 2010 | ||
Packaging Paper Tape Reel | ||
Tolerance 1 % | ||
Power Rating 0.1W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±400 ppm/°C | ||
Automotive Standard No | ||
Series CRGCQ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Width 2.5mm | ||
Termination Style Solder | ||
Length 5mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Chip resistor offers AEC-Q200 qualification and is designed for reliable auto placement in various applications. It is available in multiple sizes, ensuring adaptability for diverse circuit requirements.
AEC Q200 qualified for automotive reliability
Compact and lightweight design enhances placement efficiency
Supports both wave and reflow soldering techniques
Available in seven different package sizes to fit various needs
Moisture Sensitivity Level - MSL1 for optimal use in humid environments
Related links
- TE Connectivity CRGCQ 100 kΩ, 0603 Thick Film Resistor 1 % Surface 0.1 W - 4-2176339-9
- TE Connectivity CRGCQ 100 Ω, 0402 Thick Film Resistor 1 % Surface 0.1 W - 1-2176339-3
- TE Connectivity CRGCQ 470 Ω, 0603 Thick Film Fixed Resistor 1 % Surface 0.1 W - 2-2176339-1
- TE Connectivity CRGCQ 1 mΩ, 2010 Thick Film Resistor ±1% 1 W - 6-2176347-1
- TE Connectivity CRGCQ 10 MΩ, 2512 Thick Film Thick Film Resistor ±1% Surface 1 W - 5-2176339-7
- TE Connectivity CRGCQ 39 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 2176349-8
- TE Connectivity CRGCQ 27 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 2176349-6
- TE Connectivity CRGCQ 150 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-5
