TE Connectivity CRGCQ 1 mΩ, 2010 Thick Film Resistor ±1% 1 W - 6-2176347-1
- RS Stock No.:
- 796-592
- Mfr. Part No.:
- 6-2176347-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
PHP24,476.00
(exc. VAT)
PHP27,412.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | PHP6.119 | PHP24,476.00 | - |
| 20000 + | PHP5.997 | PHP23,988.00 | 1% |
*price indicative
- RS Stock No.:
- 796-592
- Mfr. Part No.:
- 6-2176347-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1mΩ | |
| Product Type | Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Packaging | Embossed | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRGCQ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 6.35mm | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1mΩ | ||
Product Type Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Packaging Embossed | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRGCQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 6.35mm | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Thick film chip resistor is designed for precision in automotive applications. It offers reliable performance by catering to various sizes while ensuring ease of automatic placement in high-volume production.
AEC-Q200 qualified for automotive reliability
Available in seven different package sizes for diverse applications
Supports both wave and reflow soldering techniques
Moisture Sensitivity Level - MSL1 ensures minimal ESD risks
Low-temperature coefficient ratings for stable performance
Power rating up to 1W, accommodating various current levels
Supplied on tape for efficient automatic insertion
Related links
- TE Connectivity CRGCQ 10 Ω, 2010 Thick Film Resistor 1 % Surface 0.1 W - 2176347-1
- TE Connectivity CRGCQ 27 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 2176349-6
- TE Connectivity CRGCQ 220 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-7
- TE Connectivity CRGCQ 33 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176350-0
- TE Connectivity CRGCQ 100 Ω, 0402 Thick Film Resistor 1 % Surface 0.1 W - 1-2176339-3
- TE Connectivity CRGCQ 100 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-3
- TE Connectivity CRGCQ 150 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-5
- TE Connectivity CRGCQ 1.5 kΩ, 2512 Thick Film Resistor 1 % Surface 1 W - 2-2176350-0
