TE Connectivity CRGCQ 220 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-7
- RS Stock No.:
- 786-572
- Mfr. Part No.:
- 1-2176349-7
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 4000 units)*
PHP44,704.00
(exc. VAT)
PHP50,068.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from March 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 4000 + | PHP11.176 | PHP44,704.00 |
*price indicative
- RS Stock No.:
- 786-572
- Mfr. Part No.:
- 1-2176349-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 220Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 2512 | |
| Tolerance | 1 % | |
| Packaging | Embossed Tape | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CRGCQ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 220Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 2512 | ||
Tolerance 1 % | ||
Packaging Embossed Tape | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CRGCQ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 3.2mm | ||
Standards/Approvals RoHS Compliant | ||
Length 6.35mm | ||
Termination Style Solder | ||
Height 550μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Thick film chip resistor delivers reliability and performance for precision applications. Its Compact design and AEC-Q200 qualification make it Ideal for High volume automated placements in automotive and other sectors.
Features a moisture sensitivity level of MSL1 for robust performance
Supports both wave and reflow soldering techniques for ease of integration
Terminals finished with matte Sn over Ni for enhanced durability
Temperature range of -55°C to +155°C caters to diverse operating conditions
Small size and light weight facilitate space-saving designs
Related links
- TE Connectivity CRGCQ 100 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-3
- TE Connectivity CRGCQ 150 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-5
- TE Connectivity CRGCQ 27 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 2176349-6
- TE Connectivity CRGCQ 39 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 2176349-8
- TE Connectivity CRGCQ 33 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176350-0
- TE Connectivity CRGCQ 10 MΩ, 2512 Thick Film Thick Film Resistor ±1% Surface 1 W - 5-2176339-7
- TE Connectivity CRGCQ 220 Ω, 1206 Thick Film Resistor 5 % Surface 0.25 W - 1-2176344-5
- TE Connectivity NEOHM CRGCQ 68 kΩ, 2512 Thick Film Resistor 1 % 1 W - 4-2176349-7
