TE Connectivity CRGCQ 220 Ω, 1206 Thick Film Resistor 5 % Surface 0.25 W - 1-2176344-5
- RS Stock No.:
- 786-569
- Mfr. Part No.:
- 1-2176344-5
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30000 units)*
PHP25,200.00
(exc. VAT)
PHP28,200.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 30000 - 120000 | PHP0.84 | PHP25,200.00 |
| 150000 + | PHP0.815 | PHP24,450.00 |
*price indicative
- RS Stock No.:
- 786-569
- Mfr. Part No.:
- 1-2176344-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 220Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Tolerance | 5 % | |
| Packaging | Paper Tape Reel | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | CRGCQ | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.6mm | |
| Height | 550μm | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 220Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Tolerance 5 % | ||
Packaging Paper Tape Reel | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series CRGCQ | ||
Maximum Operating Temperature 155°C | ||
Width 2.6mm | ||
Height 550μm | ||
Termination Style Solder | ||
Length 3.1mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TH
The TE Connectivity Thick film chip resistor offers a Compact solution for various electronic applications, specifically designed to withstand high performance and reliability standards within automotive environments.
AEC-Q200 qualified for reliable automotive applications
Available in seven different package sizes for versatile integration
Designed for wave and reflow soldering techniques
Resists moisture with a sensitivity level of MSL1
Temperature range from -55°C to +155°C ensures thermal stability
Supplied on tape and reel for convenient automatic insertion
Related links
- TE Connectivity CRGCQ 220 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-7
- TE Connectivity CRGCQ 10 MΩ, 2512 Thick Film Thick Film Resistor ±1% Surface 1 W - 5-2176339-7
- TE Connectivity CGS RL73 0.33 Ω, 1206 Thick Film Resistor 5 % Surface 0.25 W - 7-1622825-1
- TE Connectivity CRGCQ 150 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-5
- TE Connectivity CRGS 150 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRGS0603J150K
- TE Connectivity TLM 10 mΩ, 0805 Metal Strip Surface Mount Resistor ±5 % Surface 0.25 W - TLM2AER01JTD
- TE Connectivity RL73 180 mΩ, 1206 Metal Strip Surface Mount Resistor ±5 % Surface 0.25 W - RL73K2BR18JTD
- TE Connectivity TLM 100 mΩ, 0805 Metal Foil Surface Mount Resistor ±5 % Surface 0.25 W - TLM2AER10JTE
