TE Connectivity CRGCQ 10 MΩ, 2512 Thick Film Thick Film Resistor ±1% Surface 1 W - 5-2176339-7

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 60000 units)*

PHP22,500.00

(exc. VAT)

PHP25,200.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
60000 - 240000PHP0.375PHP22,500.00
300000 +PHP0.368PHP22,080.00

*price indicative

RS Stock No.:
797-494
Mfr. Part No.:
5-2176339-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Thick Film Resistor

Resistance

10MΩ

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

2512

Tolerance

±1%

Packaging

Embossed Taping

Voltage

200V

Power Rating

1W

Temperature Coefficient

± 100 PPM/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRGCQ

Pin Count

2

Maximum Operating Temperature

155°C

Length

6.35mm

Standards/Approvals

RoHS

Width

3.2mm

Height

550μm

COO (Country of Origin):
TH
The TE Connectivity Thick film chip resistor is designed for precision applications, providing reliable performance in a Compact form factor. Its AEC-Q200 qualification ensures suitability for automotive and industrial electronic components.

Small size and lightweight for space-efficient designs

Suitable for both wave and reflow soldering, enhancing assembly versatility

Compliant with AEC-Q200, ensuring high reliability in automotive applications

Available in seven different package sizes, catering to diverse design needs

Moisture Sensitivity Level - MSL1 for easy handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy