TE Connectivity CRGCQ 27 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 2176349-6

This image is representative of the product range

Subtotal (1 bag of 4000 units)*

PHP44,704.00

(exc. VAT)

PHP50,068.00

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from April 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
4000 +PHP11.176PHP44,704.00

*price indicative

RS Stock No.:
785-480
Mfr. Part No.:
2176349-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

27Ω

Product Type

Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

2512

Packaging

Embossed Tape

Tolerance

1 %

Voltage

200V

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

CRGCQ

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

550μm

Length

6.35mm

Standards/Approvals

RoHS Compliant

Width

3.2mm

COO (Country of Origin):
TH
The TE Connectivity Chip resistor is an AEC-Q200 qualified thick film component designed for reliability in automotive applications. It facilitates precise current control in a Compact form suitable for automated assembly processes.

Small size and lightweight for efficient placement

Compatible with wave and reflow soldering techniques

Available in seven package sizes to fit various applications

AEC Q200 qualified for automotive reliability

Moisture Sensitivity Level - MSL1 ensuring ESD protection

Stable performance across a temperature range of -55°C to +155°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy