TE Connectivity CRGCQ 1.5 kΩ, 2512 Thick Film Resistor 1 % Surface 1 W - 2-2176350-0

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

PHP31,784.00

(exc. VAT)

PHP35,600.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 +PHP7.946PHP31,784.00

*price indicative

RS Stock No.:
787-822
Mfr. Part No.:
2-2176350-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

1.5kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

2512

Packaging

Embossed Tape

Tolerance

1 %

Power Rating

1W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

CRGCQ

Maximum Operating Temperature

155°C

Length

6.35mm

Termination Style

Solder

Height

550μm

Width

3.2mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
TH
The TE Connectivity High performance resistor designed for SMD applications, optimised for AEC-Q200 compliance. It serves as a reliable component in various electronic circuits, ensuring consistent electrical performance and durability.

RoHS compliant for environmentally friendly usage

AEC-Q200 compliant, ensuring reliability in automotive applications

Available in a variety of resistance values tailored to circuit needs

Features a sturdy construction that supports effective heat dissipation

Designed for compatibility with standard PCB layouts, simplifying integration

Offers a secure connection with robust electrical specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy