TE Connectivity CRGCQ 39 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 2176349-8
- RS Stock No.:
- 785-481
- Mfr. Part No.:
- 2176349-8
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP42,680.00
(exc. VAT)
PHP47,800.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from April 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP10.67 | PHP42,680.00 |
*price indicative
- RS Stock No.:
- 785-481
- Mfr. Part No.:
- 2176349-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 39Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Embossed Tape | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | CRGCQ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Width | 3.2mm | |
| Length | 6.35mm | |
| Standards/Approvals | RoHS Compliant | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 39Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Embossed Tape | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series CRGCQ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Width 3.2mm | ||
Length 6.35mm | ||
Standards/Approvals RoHS Compliant | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
The TE Connectivity Thick film chip resistor is AEC-Q200 qualified, designed for surface mount applications. Its versatility makes it Ideal for auto placement in High volume production across various electronic circuits.
Available in seven package sizes for diverse applications
Supports both wave and reflow soldering techniques
Moisture sensitivity level is MSL1, ensuring reliability
Capable of handling up to 1W power rating at 70°C
Features a Terminal finish of matte Sn over Ni for enhanced durability
Related links
- TE Connectivity CRGCQ 27 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 2176349-6
- TE Connectivity CRGCQ 220 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-7
- TE Connectivity CRGCQ 100 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-3
- TE Connectivity CRGCQ 150 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-5
- TE Connectivity CRGCQ 33 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176350-0
- TE Connectivity CRGCQ 1.5 kΩ, 2512 Thick Film Resistor 1 % Surface 1 W - 2-2176350-0
- TE Connectivity CRGCQ 10 MΩ, 2512 Thick Film Thick Film Resistor ±1% Surface 1 W - 5-2176339-7
- TE Connectivity CRGCQ 56 Ω, 1210 Thick Film Resistor 1 % Surface 0.5 W - 1-2176345-0
