TE Connectivity CRGCQ 56 Ω, 1210 Thick Film Resistor 1 % Surface 0.5 W - 1-2176345-0
- RS Stock No.:
- 786-571
- Mfr. Part No.:
- 1-2176345-0
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP32,305.00
(exc. VAT)
PHP36,180.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from March 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP6.461 | PHP32,305.00 |
*price indicative
- RS Stock No.:
- 786-571
- Mfr. Part No.:
- 1-2176345-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 56Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1210 | |
| Tolerance | 1 % | |
| Packaging | Paper Tape Reel | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CRGCQ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.1mm | |
| Height | 550μm | |
| Termination Style | Solder | |
| Width | 2.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 56Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1210 | ||
Tolerance 1 % | ||
Packaging Paper Tape Reel | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CRGCQ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 3.1mm | ||
Height 550μm | ||
Termination Style Solder | ||
Width 2.6mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TH
The TE Connectivity Thick film chip resistor is a robust component designed for High performance usage in various applications. Specifically engineered for auto placement in volume, it maintains excellent reliability and precision in resistance values throughout operational conditions.
AEC-Q200 qualified for automotive reliability
Available in multiple package sizes for versatile applications
Supports both wave and reflow soldering techniques
Equipped with a moisture sensitivity level of MSL1
Robust Terminal finish of matte Sn over Ni
Exceptional temperature range from -55°C to +155°C
Related links
- TE Connectivity CRGCQ 15 Ω, 1210 Thick Film Resistor 1 % Surface 0.5 W - 2176345-3
- TE Connectivity CRGCQ 4.7 kΩ, 1210 Thick Film Resistor 1 % Surface 0.5 W - 2-2176346-3
- TE Connectivity CRGCQ 56 Ω, 0402 Thick Film Resistor 1 % Surface 0.06 W - 1-2176337-0
- TE Connectivity CRGCQ 33 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176350-0
- TE Connectivity CRGCQ 100 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-3
- TE Connectivity CRGCQ 150 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-5
- TE Connectivity CRGCQ 220 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-7
- TE Connectivity CRGCQ 100 Ω, 0402 Thick Film Resistor 1 % Surface 0.1 W - 1-2176339-3
