TE Connectivity CRGCQ 15 Ω, 1210 Thick Film Resistor 1 % Surface 0.5 W - 2176345-3
- RS Stock No.:
- 785-478
- Mfr. Part No.:
- 2176345-3
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
PHP26,110.00
(exc. VAT)
PHP29,245.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | PHP5.222 | PHP26,110.00 | - |
| 25000 + | PHP5.065 | PHP25,325.00 | 3% |
*price indicative
- RS Stock No.:
- 785-478
- Mfr. Part No.:
- 2176345-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 15Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1210 | |
| Packaging | Paper Tape Reel | |
| Tolerance | 1 % | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CRGCQ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Width | 2.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 15Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1210 | ||
Packaging Paper Tape Reel | ||
Tolerance 1 % | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CRGCQ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 3.1mm | ||
Termination Style Solder | ||
Height 550μm | ||
Width 2.6mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TH
The TE Connectivity Thick film chip resistor is designed for High performance applications and auto placement in volume. This AEC-Q200 qualified component ensures reliability in various environments while maintaining excellent electrical characteristics.
AEC Q200 qualified for automotive applications
Available in multiple package sizes for versatility
Moisture Sensitivity Level - MSL1 ensures protection against ESD
Supplied on tape for efficient automatic insertion processes
Small size and light weight enhance component placement flexibility
Power ratings range from 0.0625W to 1W depending on type
Related links
- TE Connectivity CRGCQ 56 Ω, 1210 Thick Film Resistor 1 % Surface 0.5 W - 1-2176345-0
- TE Connectivity CRGCQ 4.7 kΩ, 1210 Thick Film Resistor 1 % Surface 0.5 W - 2-2176346-3
- TE Connectivity TLM 0.091 Ω, 0603 Metal Foil Surface Mount Resistor 1 % Surface 0.5 W - TLMQ1JER091FTD
- TE Connectivity TLM 0.056 Ω, 0603 Metal Foil Surface Mount Resistor 1 % Surface 0.5 W - TLMQ1JER056FTD
- TE Connectivity TLM 100 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % Surface 0.5 W - TLM2BDR10FTE
- TE Connectivity TLM 0.043 Ω, 0603 Metal Foil Surface Mount Resistor 1 % Surface 0.5 W - TLMQ1JER043FTD
- TE Connectivity TLM 0.039 Ω, 0603 Metal Foil Surface Mount Resistor 1 % Surface 0.5 W - TLMQ1JER039FTD
- TE Connectivity TLM 0.1 Ω, 0603 Metal Foil Surface Mount Resistor 1 % Surface 0.5 W - TLMQ1JER10FTD
