TE Connectivity CRGCQ 56 Ω, 0402 Thick Film Resistor 1 % Surface 0.06 W - 1-2176337-0
- RS Stock No.:
- 786-566
- Mfr. Part No.:
- 1-2176337-0
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 400000 more to save PHP4,000.00
View bulk pricing optionsSubtotal (1 reel of 80000 units)*
PHP25,440.00
(exc. VAT)
PHP28,480.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 80000 - 320000 | PHP0.318 | PHP25,440.00 | - |
| 400000 + | PHP0.308 | PHP24,640.00 | PHP4,000.00 |
*price indicative
- RS Stock No.:
- 786-566
- Mfr. Part No.:
- 1-2176337-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 56Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Paper Tape Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CRGCQ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 500μm | |
| Height | 350μm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 56Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Paper Tape Reel | ||
Tolerance 1 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CRGCQ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Width 500μm | ||
Height 350μm | ||
Length 1mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
The TE Connectivity High performance surface mount resistor designed for general purpose applications. It provides reliable electrical performance with precise resistance values for various electronic circuits.
Operating voltage of 50 V makes it suitable for various uses
Solder termination type allows for easy integration into circuits
Temperature coefficient of ±200 ppm/°C maintains reliable performance under varying conditions
Packaging method is taped and reeled for convenient handling and assembly
Related links
- TE Connectivity CRGCQ 56 Ω, 1210 Thick Film Resistor 1 % Surface 0.5 W - 1-2176345-0
- TE Connectivity CRGCQ 33 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176350-0
- TE Connectivity CRGCQ 100 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-3
- TE Connectivity CRGCQ 150 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-5
- TE Connectivity CRGCQ 220 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-7
- TE Connectivity CRGCQ 100 Ω, 0402 Thick Film Resistor 1 % Surface 0.1 W - 1-2176339-3
- TE Connectivity CPF-A 3.9 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 1-2176236-9
- TE Connectivity CRGCQ 1.5 kΩ, 2512 Thick Film Resistor 1 % Surface 1 W - 2-2176350-0
