TE Connectivity CPF-A 3.9 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 1-2176236-9
- RS Stock No.:
- 786-155
- Mfr. Part No.:
- 1-2176236-9
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP68,110.00
(exc. VAT)
PHP76,285.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP13.622 | PHP68,110.00 |
*price indicative
- RS Stock No.:
- 786-155
- Mfr. Part No.:
- 1-2176236-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Precision Resistor | |
| Resistance | 3.9kΩ | |
| Resistor Type | Precision Thin Film | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Paper Tape Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.06W | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | No | |
| Series | CPF-A | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Width | 500μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS Compliant | |
| Height | 300μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Precision Resistor | ||
Resistance 3.9kΩ | ||
Resistor Type Precision Thin Film | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Paper Tape Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.06W | ||
Voltage 25V | ||
Mount Type Surface | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard No | ||
Series CPF-A | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Width 500μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS Compliant | ||
Height 300μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Automotive grade thin film chip resistor delivers precise resistance values for demanding applications. Its Advanced thin film technology ensures high performance and reliability, making it suitable for automotive and medical environments.
AEC-Q200 compliant for automotive applications
Available in multiple sizes with power ratings up to 0.5W
SMD design enables efficient surface mounting
Test proven immunity to humidity, moisture, and sulfur
Robust build with a temperature coefficient of resistance (TCR) as low as ±25 PPM/°C
Related links
- TE Connectivity RN73 37.4 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 1-2176263-9
- TE Connectivity RN73 28 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 2176263-7
- TE Connectivity RQ73 432 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 2176363-1
- TE Connectivity Holsworthy RN73 205 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1879126-7
- TE Connectivity RQ73 475 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 2176363-5
- TE Connectivity RN73 10 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 1614349-1
- TE Connectivity RN73 845 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 1879133-4
- TE Connectivity Holsworthy RN73 7.15 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1879135-6
