TE Connectivity CRGCQ 100 kΩ, 0603 Thick Film Resistor 1 % Surface 0.1 W - 4-2176339-9
- RS Stock No.:
- 796-339
- Mfr. Part No.:
- 4-2176339-9
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 300000 more to save PHP2,100.00
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
PHP22,500.00
(exc. VAT)
PHP25,200.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 60000 - 240000 | PHP0.375 | PHP22,500.00 | - |
| 300000 + | PHP0.368 | PHP22,080.00 | PHP2,100.00 |
*price indicative
- RS Stock No.:
- 796-339
- Mfr. Part No.:
- 4-2176339-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 100kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Taped and Reeled | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRGCQ | |
| Pin Count | 2 | |
| Length | 1.6mm | |
| Width | 800μm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 100kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Taped and Reeled | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRGCQ | ||
Pin Count 2 | ||
Length 1.6mm | ||
Width 800μm | ||
Termination Style Solder | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
The TE Connectivity thick film chip resistor offers AEC-Q200 qualification for reliability in automotive applications, ensuring optimal performance and consistency across diverse environments.
Small size and lightweight design facilitate efficient placement in high-volume production
AEC-Q200 qualified, ensuring suitable use in automotive applications
Compatible with both wave and reflow soldering techniques for versatility
Available in seven different package sizes to meet various application requirements
Moisture Sensitivity Level - MSL1, ensuring reliability under specified conditions
Related links
- TE Connectivity CRGCQ 100 Ω, 0402 Thick Film Resistor 1 % Surface 0.1 W - 1-2176339-3
- TE Connectivity CRGCQ 470 Ω, 0603 Thick Film Fixed Resistor 1 % Surface 0.1 W - 2-2176339-1
- TE Connectivity CRGCQ 10 Ω, 2010 Thick Film Resistor 1 % Surface 0.1 W - 2176347-1
- TE Connectivity CRGCQ 10 MΩ, 2512 Thick Film Thick Film Resistor ±1% Surface 1 W - 5-2176339-7
- TE Connectivity CRGCQ 100 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-3
- TE Connectivity NEOHM CRGCQ 100 kΩ, 1210 Thick Film Resistor 1 % 0.5 W - 4-2176345-9
- TE Connectivity CRGCQ 39 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 2176349-8
- TE Connectivity CRGCQ 27 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 2176349-6
