TE Connectivity NEOHM​ SMA-A 330 kΩ, 0207 Thin Film Resistor 0.10% Surface 1 W - 9-2176316-4

Get a bulk buy discount

Add 20000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

PHP28,044.00

(exc. VAT)

PHP31,408.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
4000 - 16000PHP7.011PHP28,044.00-
20000 +PHP6.871PHP27,484.001%

*price indicative

RS Stock No.:
680-365
Mfr. Part No.:
9-2176316-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

330kΩ

Product Type

Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0207

Tolerance

0.10%

Power Rating

1W

Voltage

300V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

NEOHM​ SMA-A

Maximum Operating Temperature

155°C

Width

2.2mm

Length

5.9mm

Height

5.9mm

COO (Country of Origin):
TW
The TE Connectivity MELF SMA-A 330K resistor provides 330 kilo-ohms resistance with 1% tolerance and a temperature coefficient of 50 ppm. Packaged in 0207 size, it supports power handling up to 1 W, making it suitable for higher power electronic circuits requiring stable performance.

Designed for higher power circuit applications

Ensures reliable operation under varying temperature conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy