TE Connectivity NEOHM SMA-A 120 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 8-2176314-4
- RS Stock No.:
- 678-480
- Mfr. Part No.:
- 8-2176314-4
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-480
- Mfr. Part No.:
- 8-2176314-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 120kΩ | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | 0.10% | |
| Power Rating | 0.3W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | NEOHM SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2.2mm | |
| Height | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 120kΩ | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance 0.10% | ||
Power Rating 0.3W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series NEOHM SMA-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2.2mm | ||
Height 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal Film Precision MELF Resistor designed to meet the demanding specifications of automotive and industrial applications. AEC Q200 qualified, this resistor offers superior stability and industrial grade performance thanks to its thin film technology. With a robust SMD enabled structure, it is lead free and compliant with RoHS regulations, making it Ideal for environmentally conscious designs. Available in multiple sizes and power ratings, the SMA A series provides tight tolerances and extremely low temperature coefficients, ensuring optimal precision in voltage division and signal conditioning. Its moisture sensitivity level of MSL1 assures reliable operation in varying environments, making it a reliable choice for stringent applications.
AEC-Q200 qualified ensuring high reliability for automotive applications
Thin film technology enhances stability and precision across operations
Tight tolerance capabilities down to ±0.1% for consistent performance
SMD enabled structure facilitates easy integration into Compact designs
Available in various sizes and power ratings to suit diverse application needs
Moisture sensitivity level MSL1 provides dependable performance under adverse conditions
Designed for compatibility with a wide range of circuitry in automotive industrial and telecommunications sectors
Related links
- TE Connectivity NEOHM SMA-A 82 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 8-2176314-2
- TE Connectivity SMA-A0102 330 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 8-2176314-9
- TE Connectivity NEOHM SMA-A 470 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 9-2176314-1
- TE Connectivity SMA-A0102 820 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 9-2176314-4
- TE Connectivity SMA-A0102 560 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 9-2176314-2
- TE Connectivity NEOHM SMA-A 56 Ω, 0204 Thin Film Resistor 0.10% Surface 0.4 W - 8-2176315-4
- TE Connectivity NEOHM SMA-A 180 kΩ, 0204 Thin Film Resistor 0.10% Surface 0.4 W - 8-2176315-9
- TE Connectivity NEOHM SMA-A 27 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-4
