TE Connectivity SMA-A0102 330 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 8-2176314-9
- RS Stock No.:
- 677-223
- Mfr. Part No.:
- 8-2176314-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
PHP28,980.00
(exc. VAT)
PHP32,460.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP9.66 | PHP28,980.00 |
*price indicative
- RS Stock No.:
- 677-223
- Mfr. Part No.:
- 8-2176314-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 330kΩ | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0102 | |
| Tolerance | 0.10% | |
| Power Rating | 0.3W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | SMA-A0102 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 330kΩ | ||
Product Type Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0102 | ||
Tolerance 0.10% | ||
Power Rating 0.3W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series SMA-A0102 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal Film Precision MELF Resistor offers exceptional stability and high performance for various electronic applications. Engineered to meet AEC-Q200 standards, this resistor features a thin film technology that guarantees tight tolerances down to ±0.1% and a low temperature coefficient of resistance (TCR) as low as ±10 PPM/°C. The MELF format provides a surface mount design which enhances reliability in automotive and industrial applications. With moisture sensitivity level MSL1, this lead-free and RoHS-compliant resistor is Ideal for use in challenging environments, delivering consistent performance across a temperature range of -55°C to 155°C. Whether in automotive, telecommunications, or medical equipment, this Precision Resistor ensures your designs meet rigorous performance standards.
AEC-Q200 qualified for automotive reliability
Thin film technology ensures high accuracy and stability
Low TCR of ±10 PPM/°C for exceptional temperature performance
Available in multiple sizes and power ratings up to 1W
Lead-free and RoHS compliant to meet environmental regulations
Moisture sensitivity level MSL1 enhancing reliability in varied conditions
SMD enabled structure simplifies integration into PCBs
Tight tolerances down to ±0.1% for precise applications
Suitable for use in automotive medical industrial and telecommunication environments
Related links
- TE Connectivity SMA-A0102 820 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 9-2176314-4
- TE Connectivity SMA-A0102 560 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 9-2176314-2
- TE Connectivity NEOHM SMA-A 82 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 8-2176314-2
- TE Connectivity NEOHM SMA-A 120 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 8-2176314-4
- TE Connectivity NEOHM SMA-A 470 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 9-2176314-1
- TE Connectivity NEOHM SMA-A 180 kΩ, 0204 Thin Film Resistor 0.10% Surface 0.4 W - 8-2176315-9
- TE Connectivity NEOHM SMA-A 56 Ω, 0204 Thin Film Resistor 0.10% Surface 0.4 W - 8-2176315-4
- TE Connectivity Holsworthy RN73 2.32 kΩ, 0402 Thin Film Resistor 0.10% Surface 0.06 W - 8-1879129-2
