TE Connectivity NEOHM SMA-A 180 kΩ, 0204 Thin Film Resistor 0.10% Surface 0.4 W - 8-2176315-9
- RS Stock No.:
- 678-481
- Mfr. Part No.:
- 8-2176315-9
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-481
- Mfr. Part No.:
- 8-2176315-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 180kΩ | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0204 | |
| Tolerance | 0.10% | |
| Voltage | 200V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | NEOHM SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Height | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 180kΩ | ||
Product Type Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0204 | ||
Tolerance 0.10% | ||
Voltage 200V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series NEOHM SMA-A | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Height 3.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal Film Precision MELF Resistor SMA A series is engineered for high performance applications, adhering to AEC Q200 qualifications. Designed for automotive, industrial, and medical equipment uses, this resistor ensures tight tolerances and exceptionally low temperature coefficients, providing reliable performance across a vast resistance range of 1Ω to 1MΩ. Its SMD enabled structure combines thin film technology with excellent stability, making it a preferred choice for critical applications that demand precision and durability. This robust resistor is both lead free and RoHS compliant, safeguarding environmental standards while ensuring optimal functionality.
AEC-Q200 qualified for automotive reliability
Thin film technology enhances stability and performance
Tight tolerance capabilities down to ±0.1% for precise applications
Extremely low TCR performance at ±10 PPM/°C enables accurate signal transmission
Moisture sensitivity level of MSL1 ensures long-lasting reliability
Available in multiple sizes and power ratings from 0.2W up to 1W
Lead-free and RoHS compliant for environmentally friendly use
SMD enabled structure supports modern circuit design needs
Designed to withstand temperature variations from -55°C to 155°C
Related links
- TE Connectivity NEOHM SMA-A 56 Ω, 0204 Thin Film Resistor 0.10% Surface 0.4 W - 8-2176315-4
- TE Connectivity NEOHM SMA-A 470 kΩ, 0204 Thin Film Resistor 0.10% Surface 0.4 W - 9-2176315-4
- TE Connectivity NEOHM SMA-A 120 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 8-2176314-4
- TE Connectivity NEOHM SMA-A 82 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 8-2176314-2
- TE Connectivity NEOHM SMA-A 330 kΩ, 0207 Thin Film Resistor 0.10% Surface 1 W - 9-2176316-4
- TE Connectivity NEOHM SMA-A 470 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 9-2176314-1
- TE Connectivity NEOHM CRG 18 Ω, 0402 Thick Film Resistor 0.10% Surface 0.06 W - 8-1622826-3
- TE Connectivity NEOHM CRG 62 kΩ, 0402 Thick Film Resistor 0.10% Surface 0.06 W - 8-1676480-0
