TE Connectivity NEOHM SMA-A 470 kΩ, 0204 Thin Film Resistor 0.10% Surface 0.4 W - 9-2176315-4
- RS Stock No.:
- 679-698
- Mfr. Part No.:
- 9-2176315-4
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 9000 units)*
PHP23,562.00
(exc. VAT)
PHP26,388.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 9000 - 36000 | PHP2.618 | PHP23,562.00 |
| 45000 + | PHP2.565 | PHP23,085.00 |
*price indicative
- RS Stock No.:
- 679-698
- Mfr. Part No.:
- 9-2176315-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 470kΩ | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | 0.10% | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Height | 3.5mm | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 470kΩ | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance 0.10% | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-A | ||
Maximum Operating Temperature 155°C | ||
Height 3.5mm | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity MELF SMA-A 470K resistor offers 470 kilo-ohms resistance with 1% tolerance and a temperature coefficient of 50 ppm. It is packaged in 0204 size and rated for 0.4 W, providing reliable performance for low-power electronic circuits.
Suitable for low-power applications requiring precise resistance
Maintains stable performance across temperature variations
Related links
- TE Connectivity NEOHM SMA-A 56 Ω, 0204 Thin Film Resistor 0.10% Surface 0.4 W - 8-2176315-4
- TE Connectivity NEOHM SMA-A 180 kΩ, 0204 Thin Film Resistor 0.10% Surface 0.4 W - 8-2176315-9
- TE Connectivity NEOHM SMA-A 330 kΩ, 0207 Thin Film Resistor 0.10% Surface 1 W - 9-2176316-4
- TE Connectivity NEOHM SMA-A 470 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 9-2176314-1
- TE Connectivity NEOHM CPF 82 Ω, 0603 Thin Film Resistor 0.10% Surface 0.06 W - 9-1879225-3
- TE Connectivity NEOHM CRG 82 Ω, 0402 Thick Film Resistor 0.10% Surface 0.06 W - 9-1622826-7
- TE Connectivity NEOHM SMA-A 120 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 8-2176314-4
- TE Connectivity NEOHM SMA-A 82 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 8-2176314-2
