TE Connectivity NEOHM SMA-A 82 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 8-2176314-2
- RS Stock No.:
- 679-758
- Mfr. Part No.:
- 8-2176314-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP28,980.00
(exc. VAT)
PHP32,460.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP9.66 | PHP28,980.00 |
*price indicative
- RS Stock No.:
- 679-758
- Mfr. Part No.:
- 8-2176314-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 82kΩ | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0102 | |
| Tolerance | 0.10% | |
| Voltage | 200V | |
| Power Rating | 0.3W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-A | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.1mm | |
| Length | 2.2mm | |
| Height | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 82kΩ | ||
Product Type Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0102 | ||
Tolerance 0.10% | ||
Voltage 200V | ||
Power Rating 0.3W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-A | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.1mm | ||
Length 2.2mm | ||
Height 2.2mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Metal Film Precision MELF Resistor designed for high-performance applications, particularly in automotive electronics. AEC-Q200 qualified, this innovative resistor format provides robust performance with minimal inductance, ensuring signal integrity and reliability. The SMA-A series features a tight tolerance of down to ±0.1% and a low temperature coefficient of resistance (TCR) as low as ±10 PPM/°C. This resistor is also lead-free and RoHS compliant, making it an environmentally-friendly choice for modern circuit designs. With structures Ideal for surface mount technology (SMD), it ensures ease of integration and stability within diverse applications such as industrial, telecommunications, and medical equipment.
Excellent overall stability and performance under varying conditions
Thin film technology ensures high precision and reliability
Moisture sensitivity level MSL1 for dependable operation
Available in three sizes and six power ratings offering versatility
Standard operating temperature range from 55℃ to 155℃ for adaptable usage
Designed to maintain resistance change of less than 0.5% after 1000 hours at rated power
Compliant with stringent RoHS criteria ensuring minimal environmental impact
Ease of handling and storage due to moisture controlled packaging
Related links
- TE Connectivity NEOHM SMA-A 120 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 8-2176314-4
- TE Connectivity SMA-A0102 330 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 8-2176314-9
- TE Connectivity NEOHM SMA-A 470 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 9-2176314-1
- TE Connectivity SMA-A0102 560 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 9-2176314-2
- TE Connectivity SMA-A0102 820 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 9-2176314-4
- TE Connectivity NEOHM SMA-A 56 Ω, 0204 Thin Film Resistor 0.10% Surface 0.4 W - 8-2176315-4
- TE Connectivity NEOHM SMA-A 180 kΩ, 0204 Thin Film Resistor 0.10% Surface 0.4 W - 8-2176315-9
- TE Connectivity NEOHM SMA-A 27 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-4
